Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/40 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.020" (0.51mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥531.53000 | ¥531.53 |
3 | ¥491.72000 | ¥1,475.16 |
5 | ¥474.66800 | ¥2,373.34 |
7 | ¥463.31000 | ¥3,243.17 |
10 | ¥451.93400 | ¥4,519.34 |
25 | ¥423.51280 | ¥10,587.82 |
50 | ¥400.77380 | ¥20,038.69 |
100 | ¥383.71920 | ¥38,371.92 |