86-1-S-GRN | |
---|---|
DigiKey Part Number | 461-1255-ND |
Manufacturer | |
Manufacturer Product Number | 86-1-S-GRN |
Description | STANDARD HOOK GREEN 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Green Standard Hook Steel Tin over Nickel Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard Hook | |
Mounting Type | Through Hole | |
Color | Green | |
Hole Diameter | - | |
Size / Dimension | 0.500" L x 0.175" W (12.70mm x 4.45mm) | |
Height | 0.800" (20.32mm) | |
Plating | Tin over Nickel | |
Material - Insulation | Nylon | |
Material - Body | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.42000 | ¥115.42 |