
86-1-S BLK | |
|---|---|
DigiKey Part Number | 461-1250-ND |
Manufacturer | |
Manufacturer Product Number | 86-1-S BLK |
Description | STANDARD HOOK BLACK 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Standard Hook Steel Tin over Nickel Plating Through Hole Mounting Type |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer E-Z-Hook | Size / Dimension 0.500" L x 0.175" W (12.70mm x 4.45mm) |
Series | Height 0.800" (20.32mm) |
Packaging Bulk | Plating Tin over Nickel |
Part Status Active | Material - Insulation Nylon |
Type Standard Hook | Material - Body Steel |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.80000 | ¥148.80 |
| 5 | ¥142.02800 | ¥710.14 |
| 10 | ¥139.20800 | ¥1,392.08 |
| 25 | ¥135.57840 | ¥3,389.46 |
| 50 | ¥132.89240 | ¥6,644.62 |
| 100 | ¥130.25940 | ¥13,025.94 |
| 250 | ¥126.85752 | ¥31,714.38 |
| 500 | ¥124.34358 | ¥62,171.79 |








