
601W-36 R/B | |
|---|---|
DigiKey Part Number | 461-1061-ND |
Manufacturer | |
Manufacturer Product Number | 601W-36 R/B |
Description | TEST LEAD BANANA/GRABBER 36" 2PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 2 Leads, Black and Red |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Front Stacking | Voltage - Rated 5000V (5kV) |
Configuration Banana to Grabber, Hook | Current Rating (Amps) 4A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Mini Hook |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥155.12000 | ¥155.12 |
| 5 | ¥148.05400 | ¥740.27 |
| 10 | ¥145.12900 | ¥1,451.29 |
| 25 | ¥141.34480 | ¥3,533.62 |
| 50 | ¥138.54300 | ¥6,927.15 |
| 100 | ¥135.79930 | ¥13,579.93 |
| 250 | ¥132.25332 | ¥33,063.33 |
| 500 | ¥129.63272 | ¥64,816.36 |

| Part Number | Description | Quantity |
|---|---|---|
| 601W-36RED | TEST LEAD BANANA TO GRABBER 36" | 1 |
| 601W-36BLK | TEST LEAD BANANA TO GRABBER 36" | 1 |









