18.0" (457.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

601W-18 R/B

DigiKey Part Number
461-1058-ND
Manufacturer
Manufacturer Product Number
601W-18 R/B
Description
TEST LEAD BANANA/GRABBER 18" 2PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18.0" (457.20mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
18.0" (457.20mm)
Manufacturer
E-Z-Hook
Type
Patch Cord
Series
Contents
2 Leads, Black and Red
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
18 AWG
Stacking Method
Front Stacking
Voltage - Rated
5000V (5kV)
Configuration
Banana to Grabber, Hook
Current Rating (Amps)
4A
1st Connector
Banana Plug, Single, Stackable
Base Product Number
2nd Connector
Mini Hook
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.24000¥155.24
5¥148.17000¥740.85
10¥145.24200¥1,452.42
25¥141.45480¥3,536.37
50¥138.65100¥6,932.55
100¥135.90510¥13,590.51
250¥132.35636¥33,089.09
500¥129.73372¥64,866.86
Manufacturers Standard Package
Alternate Length
TEST LEAD BANANA/GRABBER 36" 2PC
In-Stock: 323
Unit Price: ¥155.24000
Kit Contents
Part NumberDescriptionQuantity
601W-18 REDTEST LEAD BANANA TO GRABBER 18"1
601W-18BLKTEST LEAD BANANA TO GRABBER 18"1