
601W-36BLK | |
|---|---|
DigiKey Part Number | 461-1059-ND |
Manufacturer | |
Manufacturer Product Number | 601W-36BLK |
Description | TEST LEAD BANANA TO GRABBER 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Category | Cable Length 36.0" (914.40mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Front Stacking | Voltage - Rated 5000V (5kV) |
Configuration Banana to Grabber, Hook | Current Rating (Amps) 4A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Mini Hook |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.61000 | ¥78.61 |
| 5 | ¥75.04200 | ¥375.21 |
| 10 | ¥73.55700 | ¥735.57 |
| 25 | ¥71.63360 | ¥1,790.84 |
| 50 | ¥70.21540 | ¥3,510.77 |
| 100 | ¥68.82500 | ¥6,882.50 |
| 250 | ¥67.02852 | ¥16,757.13 |
| 500 | ¥65.70046 | ¥32,850.23 |
| 1,000 | ¥64.39872 | ¥64,398.72 |





