204-12WRED | ||
---|---|---|
DigiKey Part Number | 461-1031-ND | |
Manufacturer | ||
Manufacturer Product Number | 204-12WRED | |
Description | MINI HOOK TO MINI HOOK 12" | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 12.0" (304.80mm) Mini Hook To Mini Hook Test Lead 1000V (1kV) 1 Lead, Red | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Z-Hook | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Grabber, Hook to Grabber, Hook | |
1st Connector | Mini Hook | |
2nd Connector | Mini Hook | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 22 AWG | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 2.5 A | |
Temperature Range | 221°F (105°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.84000 | ¥52.84 |
10 | ¥50.39700 | ¥503.97 |
100 | ¥48.77420 | ¥4,877.42 |
1,000 | ¥43.89675 | ¥43,896.75 |