1658-G21-02-P10-25A | ||
---|---|---|
DigiKey Part Number | 1658-G21-02-P10-25A-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658-G21-02-P10-25A | |
Description | CIR BRKR THRM 25A 240VAC 28VDC | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal 25A 240 V AC 28 V DC Push to Reset Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.20000 | ¥59.20 |
5 | ¥57.19400 | ¥285.97 |
10 | ¥55.14700 | ¥551.47 |
50 | ¥42.88980 | ¥2,144.49 |
100 | ¥35.74070 | ¥3,574.07 |
250 | ¥34.71976 | ¥8,679.94 |
500 | ¥29.61396 | ¥14,806.98 |
1,000 | ¥28.08224 | ¥28,082.24 |