TL3301PF260QG | ||
---|---|---|
DigiKey Part Number | TL3301PF260QGTR-ND - Tape & Reel (TR) TL3301PF260QGCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TL3301PF260QG | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TL3301PF260QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.23760 | ¥80.94 |
100 | ¥2.81010 | ¥281.01 |
250 | ¥2.54916 | ¥637.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥2.37137 | ¥1,541.39 |
1,300 | ¥2.13424 | ¥2,774.51 |
3,250 | ¥2.00379 | ¥6,512.32 |
6,500 | ¥1.86151 | ¥12,099.82 |
16,250 | ¥1.73109 | ¥28,130.21 |