




TL3301PF160QJ | |
|---|---|
DigiKey Part Number | EG5395TR-ND - Tape & Reel (TR) EG5395CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3301PF160QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301PF160QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 8.50mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥3.24200 | ¥32.42 |
| 25 | ¥3.02360 | ¥75.59 |
| 100 | ¥2.70260 | ¥270.26 |
| 250 | ¥2.50384 | ¥625.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥2.30771 | ¥1,500.01 |
| 1,300 | ¥2.18131 | ¥2,835.70 |
| 1,950 | ¥2.11241 | ¥4,119.20 |
| 3,250 | ¥2.03109 | ¥6,601.04 |
| 4,550 | ¥1.98085 | ¥9,012.87 |
| 6,500 | ¥1.93048 | ¥12,548.12 |





