Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
TL3301PF160QG
TL3301PF160QG
Additional Requirements for Selecting a Switch

TL3301PF160QG

DigiKey Part Number
EG4562TR-ND - Tape & Reel (TR)
EG4562CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL3301PF160QG
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
TL3301PF160QG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.00mm x 6.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Operating Temperature
-40°C ~ 85°C
Switch Function
Off-Mom
Actuator Material
Polyamide (PA), Nylon
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
100,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
8.50mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
95C06A3GWRTWEC6,0002266-95C06A3GWRT-136-ND¥64.89200Similar
95C06A4GWRTWEC25,0002266-95C06A4GWRT-136-ND¥53.81200Similar
95C06B3GWRTGrayhill Inc.21,46595C06B3GWRT-ND¥71.22222Similar
95C06B4GWTWEC1342266-95C06B4GWT-ND¥142.45000Similar
95C06D4GWRTGrayhill Inc.1,14095C06D4GWRT-ND¥109.20789Similar
In-Stock: 26,176
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.96900¥29.69
25¥2.77560¥69.39
100¥2.48180¥248.18
250¥2.29904¥574.76
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥2.12323¥1,380.10
1,300¥2.00655¥2,608.51
1,950¥1.94290¥3,788.66
3,250¥1.86767¥6,069.93
4,550¥1.82120¥8,286.46
6,500¥1.77455¥11,534.58
Manufacturers Standard Package