Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95C06A3GWRT

DigiKey Part Number
95C06A3GWRT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
95C06A3GWRT
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
Gull Wing
Series
Outline
6.20mm x 6.20mm
Packaging
Tape & Reel (TR)
Illumination
Non-Illuminated
Part Status
Active
Operating Force
160gf
Circuit
SPST-NO
Features
Tactile Feedback
Switch Function
Off-Mom
Operating Temperature
-25°C ~ 70°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.25mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
4.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 6,000 View Now
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.25879¥3,258.79
Manufacturers Standard Package

Other Suppliers on DigiKey

6,000In Stock
Ships from WEC