
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TL3300 Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 5.50mm H | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.38900 | ¥13.89 |
| 25 | ¥1.33960 | ¥33.49 |
| 50 | ¥1.30000 | ¥65.00 |
| 100 | ¥1.26190 | ¥126.19 |
| 250 | ¥1.21332 | ¥303.33 |
| 500 | ¥1.17776 | ¥588.88 |






