
10G09 | |
|---|---|
DigiKey Part Number | 679-3883-ND |
Manufacturer | |
Manufacturer Product Number | 10G09 |
Description | ROUND TACT SWITCH CAP BLK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Tactile Switch Cap Black Slip On |
Datasheet | Datasheet |
Category | Shape Round, Concave |
Manufacturer MEC Switches | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Ultramec™ 6C Series |
Part Status Active | Mounting Type Slip On |
Switch Type Tactile | Size 13.50mm Dia x 2.40mm H |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.07000 | ¥5.07 |
| 10 | ¥4.63600 | ¥46.36 |
| 25 | ¥4.45440 | ¥111.36 |
| 50 | ¥4.32500 | ¥216.25 |
| 100 | ¥4.19730 | ¥419.73 |
| 300 | ¥4.00367 | ¥1,201.10 |
| 500 | ¥3.91666 | ¥1,958.33 |
| 1,000 | ¥3.80144 | ¥3,801.44 |
| 5,000 | ¥3.54686 | ¥17,734.30 |











