Round, Concave Tactile Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10S09

DigiKey Part Number
679-10S09-ND
Manufacturer
Manufacturer Product Number
10S09
Description
CAP FOR ULTRAMEC 6C
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Round, Concave Tactile Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round, Concave
Manufacturer
APEM Inc.
Color
Black
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
Ultramec™ 6C Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Tactile
Size
6.50mm Dia x 2.50mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.61600¥26.16
25¥2.51240¥62.81
50¥2.43720¥121.86
100¥2.36630¥236.63
300¥2.25697¥677.09
500¥2.20800¥1,104.00
1,000¥2.14308¥2,143.08
5,000¥1.99967¥9,998.35
Manufacturers Standard Package