Pushbutton Switch DPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPDT Standard Through Hole
TL2230EEF140
TL2230EEF140
Additional Requirements for Selecting a Switch

TL2230EEF140

DigiKey Part Number
EG6031-ND
Manufacturer
Manufacturer Product Number
TL2230EEF140
Description
SWITCH PUSHBUTTON DPDT 0.1A 30V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL2230EEF140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-On
Mfr
Current Rating (Amps)
100mA (DC)
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Active
Actuator Marking
No Marking
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Electrical Life
10,000 Cycles
Circuit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,858
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.11000¥7.11
10¥6.16900¥61.69
25¥5.81560¥145.39
50¥5.56400¥278.20
100¥5.32260¥532.26
250¥5.01988¥1,254.97
500¥4.80156¥2,400.78
1,000¥4.59266¥4,592.66
Manufacturers Standard Package