PVT4FS4SS335 | |
---|---|
DigiKey Part Number | 141-PVT4FS4SS335-ND |
Manufacturer | |
Manufacturer Product Number | PVT4FS4SS335 |
Description | SWITCH PB SPST-NO 50MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVT4FS4SS335 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.66000 | ¥121.66 |
10 | ¥109.10200 | ¥1,091.02 |
25 | ¥104.30800 | ¥2,607.70 |
40 | ¥98.91225 | ¥3,956.49 |
80 | ¥95.31563 | ¥7,625.25 |
240 | ¥89.32113 | ¥21,437.07 |
440 | ¥82.72709 | ¥36,399.92 |
960 | ¥74.19198 | ¥71,224.30 |