PV4F2B0SS-335 | ||
---|---|---|
DigiKey Part Number | EG5293-ND | |
Manufacturer | ||
Manufacturer Product Number | PV4F2B0SS-335 | |
Description | SWITCH PUSHBUTTON SPDT 2A 24V | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet | |
EDA/CAD Models | PV4F2B0SS-335 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.79000 | ¥190.79 |
10 | ¥173.25000 | ¥1,732.50 |
25 | ¥165.46760 | ¥4,136.69 |
50 | ¥156.70660 | ¥7,835.33 |
100 | ¥150.86650 | ¥15,086.65 |
250 | ¥141.13312 | ¥35,283.28 |
500 | ¥120.46200 | ¥60,231.00 |