
PVHC4F2BSS334 | |
|---|---|
DigiKey Part Number | 141-PVHC4F2BSS334-ND |
Manufacturer | |
Manufacturer Product Number | PVHC4F2BSS334 |
Description | ANTI-VANDAL, 20A, SPST, CIRCULAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVHC4F2BSS334 Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 19.00mm Dia |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 20A (AC), 25A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 250 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.31000 | ¥144.31 |
| 10 | ¥124.54600 | ¥1,245.46 |
| 40 | ¥113.93575 | ¥4,557.43 |
| 80 | ¥108.96025 | ¥8,716.82 |
| 120 | ¥106.14750 | ¥12,737.70 |
| 280 | ¥100.49168 | ¥28,137.67 |
| 520 | ¥96.54362 | ¥50,202.68 |






