Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVHC4F23SS314

DigiKey Part Number
141-PVHC4F23SS314-ND
Manufacturer
Manufacturer Product Number
PVHC4F23SS314
Description
ANTI-VANDAL, 20A, SPST, CIRCULAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PVHC4F23SS314 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Round, Button, Flush
Series
Color - Actuator/Cap
Silver
Packaging
Box
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
12 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 19.00mm Dia
Switch Function
Off-On
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
20A (AC), 25A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.49000¥153.49
10¥132.42700¥1,324.27
40¥121.14300¥4,845.72
80¥115.85125¥9,268.10
120¥112.85992¥13,543.19
280¥106.84657¥29,917.04
520¥102.64688¥53,376.38
Manufacturers Standard Package