


PVHC4F23SS | |
|---|---|
DigiKey Part Number | 141-PVHC4F23SS-ND |
Manufacturer | |
Manufacturer Product Number | PVHC4F23SS |
Description | ANTI-VANDAL, 20A, SPST, CIRCULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVHC4F23SS Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC 30 V |
Series | Actuator Type Round, Button, Flush |
Packaging Box | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Solder, Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 20A (AC), 25A (DC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.58000 | ¥130.58 |
| 10 | ¥112.69500 | ¥1,126.95 |
| 40 | ¥103.09175 | ¥4,123.67 |
| 80 | ¥98.59288 | ¥7,887.43 |
| 120 | ¥96.04842 | ¥11,525.81 |
| 280 | ¥90.93304 | ¥25,461.25 |
| 520 | ¥87.36138 | ¥45,427.92 |










