


PB66EE2CR6P31 | |
|---|---|
DigiKey Part Number | 141-PB66EE2CR6P31-ND |
Manufacturer | |
Manufacturer Product Number | PB66EE2CR6P31 |
Description | PUSHBUTTON SWITCH DPST 16A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PB66EE2CR6P31 Models |
Category | Voltage Rating - AC 127 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥58.72000 | ¥58.72 |
| 10 | ¥50.72000 | ¥507.20 |
| 45 | ¥46.05844 | ¥2,072.63 |
| 90 | ¥44.05244 | ¥3,964.72 |
| 135 | ¥42.91822 | ¥5,793.96 |
| 270 | ¥41.04400 | ¥11,081.88 |
| 540 | ¥39.24848 | ¥21,194.18 |
| 1,035 | ¥37.63152 | ¥38,948.62 |





