
PB66EE2CR6N | |
|---|---|
DigiKey Part Number | 141-PB66EE2CR6N-ND |
Manufacturer | |
Manufacturer Product Number | PB66EE2CR6N |
Description | SWITCH PUSHBUTTON DPST 16A 127V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PB66EE2CR6N Models |
Category | Current Rating (Amps) 16A (AC) |
Mfr | Voltage Rating - AC 127 V |
Series | Actuator Type Round, Button |
Packaging Bulk | Color - Actuator/Cap Silver |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function Off-On | Electrical Life 50,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.20000 | ¥61.20 |
| 10 | ¥52.82900 | ¥528.29 |
| 45 | ¥47.97711 | ¥2,158.97 |
| 90 | ¥45.88744 | ¥4,129.87 |
| 135 | ¥44.70578 | ¥6,035.28 |
| 270 | ¥42.75281 | ¥11,543.26 |
| 540 | ¥40.88211 | ¥22,076.34 |
| 1,035 | ¥39.19786 | ¥40,569.79 |


