Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
SV8F23SS-351
SV8F23SS-351

SV8F23SS-351

DigiKey Part Number
141-SV8F23SS-351-ND
Manufacturer
Manufacturer Product Number
SV8F23SS-351
Description
SWITCH PB SPST-NO 2A 36V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
SV8F23SS-351 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Yellow
Part Status
Active
Illumination Voltage (Nominal)
2 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 25.20mm Dia
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
2A (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.56000¥155.56
20¥128.40000¥2,568.00
40¥122.80125¥4,912.05
60¥119.63650¥7,178.19
100¥115.76010¥11,576.01
260¥108.82996¥28,295.79
500¥104.31724¥52,158.62
Manufacturers Standard Package