Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
SV8F23SS-6H1
SV8F23SS-6H1

SV8F23SS-6H1

DigiKey Part Number
141-SV8F23SS-6H1-ND
Manufacturer
Manufacturer Product Number
SV8F23SS-6H1
Description
SWITCH PB SPST-NO 2A 36V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
SV8F23SS-6H1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Actuator Marking
Power Symbol
Series
Color - Actuator/Cap
Silver
Packaging
Bulk
Illumination Type, Color
LED, Blue/Red
Part Status
Active
Illumination Voltage (Nominal)
2.0, 3.1 VDC
Mounting Type
Panel Mount, Front
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Anti-Vandal, Illuminated
Ingress Protection
IP67 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 25.20mm Dia
Switch Function
Off-Mom
Operating Temperature
-20°C ~ 70°C
Current Rating (Amps)
2A (DC)
Electrical Life
200,000 Cycles
Voltage Rating - DC
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥173.26000¥173.26
20¥143.00900¥2,860.18
40¥136.77125¥5,470.85
60¥133.24483¥7,994.69
100¥128.92590¥12,892.59
260¥121.20381¥31,512.99
500¥116.17642¥58,088.21
Manufacturers Standard Package