
RRS20F1ABLKREDBLK31P | |
|---|---|
DigiKey Part Number | 141-RRS20F1ABLKREDBLK31P-ND |
Manufacturer | |
Manufacturer Product Number | RRS20F1ABLKREDBLK31P |
Description | ROCKER, 20A, SPST, OFF-ON, QUICK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RRS20F1ABLKREDBLK31P Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking I O (I) |
Series | Illumination Type, Color LED, Red |
Packaging Box | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP68 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 20.00mm Dia |
Switch Function | Operating Temperature 0°C ~ 55°C |
Current Rating (Amps) | Approval Agency cURus, ENEC |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Round - Illuminated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.67000 | ¥31.67 |
| 10 | ¥26.53000 | ¥265.30 |
| 40 | ¥23.63575 | ¥945.43 |
| 80 | ¥22.31350 | ¥1,785.08 |
| 120 | ¥21.58467 | ¥2,590.16 |
| 280 | ¥20.17789 | ¥5,649.81 |
| 520 | ¥19.25175 | ¥10,010.91 |
| 1,000 | ¥18.36692 | ¥18,366.92 |






