New Product
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RRS20F1ABLKREDNN1P

DigiKey Part Number
141-RRS20F1ABLKREDNN1P-ND
Manufacturer
Manufacturer Product Number
RRS20F1ABLKREDNN1P
Description
ROCKER, 16A, SPST, ON-OFF, QUICK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
RRS20F1ABLKREDNN1P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
LED, Red
Packaging
Box
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Ingress Protection
IP68 - Dust Tight, Waterproof
Circuit
Panel Cutout Dimensions
Circular - 20.00mm Dia
Switch Function
Operating Temperature
0°C ~ 55°C
Current Rating (Amps)
Approval Agency
cURus, ENEC
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Actuator Type
Round - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 419
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.68000¥30.68
10¥25.69500¥256.95
40¥22.89125¥915.65
80¥21.61050¥1,728.84
120¥20.90383¥2,508.46
280¥19.53904¥5,470.93
520¥18.64010¥9,692.85
1,000¥17.78091¥17,780.91
5,000¥16.04182¥80,209.10
Manufacturers Standard Package