LP4EE1PBCTR | ||
---|---|---|
DigiKey Part Number | EG5903-ND | |
Manufacturer | ||
Manufacturer Product Number | LP4EE1PBCTR | |
Description | SWITCH PUSHBUTTON DPDT 0.1A 30V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | LP4EE1PBCTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -20°C ~ 70°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥27.92000 | ¥279.20 |
120 | ¥24.17725 | ¥2,901.27 |
1,080 | ¥20.30339 | ¥21,927.66 |