KC60RANCONPF | ||
---|---|---|
DigiKey Part Number | 141-KC60RANCONPF-ND | |
Manufacturer | ||
Manufacturer Product Number | KC60RANCONPF | |
Description | SWITCH ROTARY 6POS 350MA 125V | |
Customer Reference | ||
Detailed Description | Rotary Switch 6 Position SP6T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 350mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (6mm Dia) | |
Actuator Length | 16.00mm | |
Angle of Throw | 60° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.10mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.32000 | ¥67.32 |
5 | ¥57.75400 | ¥288.77 |
10 | ¥54.08000 | ¥540.80 |
25 | ¥49.58560 | ¥1,239.64 |
50 | ¥46.31580 | ¥2,315.79 |
100 | ¥43.59140 | ¥4,359.14 |
250 | ¥39.91328 | ¥9,978.32 |
500 | ¥37.46134 | ¥18,730.67 |