KC60RANCONPF | ||
---|---|---|
DigiKey Part Number | 141-KC60RANCONPF-ND | |
Manufacturer | ||
Manufacturer Product Number | KC60RANCONPF | |
Description | SWITCH ROTARY 6POS 350MA 125V | |
Customer Reference | ||
Detailed Description | Rotary Switch 6 Position SP6T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Positions | 6 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP6T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 350mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (6mm Dia) | |
Actuator Length | 16.00mm | |
Angle of Throw | 60° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.10mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.97000 | ¥67.97 |
5 | ¥58.32000 | ¥291.60 |
10 | ¥54.60900 | ¥546.09 |
25 | ¥50.07040 | ¥1,251.76 |
50 | ¥46.76860 | ¥2,338.43 |
100 | ¥44.01770 | ¥4,401.77 |
250 | ¥40.30364 | ¥10,075.91 |
500 | ¥37.82768 | ¥18,913.84 |