Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




KAE08SGGT | |
|---|---|
DigiKey Part Number | EG5036-ND |
Manufacturer | |
Manufacturer Product Number | KAE08SGGT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | KAE08SGGT Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.148" (3.75mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.841" (21.36mm) |
Voltage Rating 24VDC | Mechanical Life 2,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAE08SGGR | E-Switch | 0 | 141-KAE08SGGR-ND | ¥8.43110 | Parametric Equivalent |
| KAG08SGGT | E-Switch | 0 | 141-KAG08SGGT-ND | ¥5.11378 | Parametric Equivalent |
| 219-8LPSF | CTS Electrocomponents | 0 | 219-8LPSF-ND | ¥6.09350 | Similar |
| 219-8LPSRF | CTS Electrocomponents | 0 | 219-8LPSRF-ND | ¥6.65776 | Similar |
| 219-8LPSTF | CTS Electrocomponents | 0 | 219-8LPSTF-ND | ¥6.26940 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,518 | ¥9.42447 | ¥14,306.35 |










