Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



219-8LPSTF | |
|---|---|
DigiKey Part Number | 219-8LPSTF-ND |
Manufacturer | |
Manufacturer Product Number | 219-8LPSTF |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-8LPSTF Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-8LPST | CTS Electrocomponents | 8,280 | CT2198LPST-ND | ¥1,857.20000 | Parametric Equivalent |
| 219-8LPSTR | CTS Electrocomponents | 11,335 | 119-219-8LPSTRCT-ND | ¥1,911.00000 | Parametric Equivalent |
| 219-8LPSTRF | CTS Electrocomponents | 47,275 | 119-219-8LPSTRFCT-ND | ¥1,835.00000 | Parametric Equivalent |
| 219G-8LPST | CTS Electrocomponents | 0 | 119-219G-8LPST-ND | ¥1,481.01000 | Parametric Equivalent |
| 219G-8LPSTR | CTS Electrocomponents | 0 | 119-219G-8LPSTRCT-ND | ¥1,576.66700 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.26940 | ¥6,269.40 |




