


219-8LPSTR | |
|---|---|
DigiKey Part Number | 119-219-8LPSTR-ND - Tape & Reel (TR) 119-219-8LPSTRCT-ND - Cut Tape (CT) 119-219-8LPSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 219-8LPSTR |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-8LPSTR Models |
Category | Contact Material Beryllium Copper |
Manufacturer CTS Electrocomponents | Contact Finish Gold |
Series | Height Above Board 0.160" (4.06mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable Yes |
Current Rating (Amps) 100mA | Features Epoxy Sealed Terminals, Tape Seal |
Voltage Rating 20VDC | Operating Temperature -55°C ~ 85°C |
Actuator Type Slide (Standard) | Length 0.858" (21.80mm) |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 219-8LPSTRF | CTS Electrocomponents | 47,275 | 119-219-8LPSTRFCT-ND | ¥9.92000 | Parametric Equivalent |
| 219G-8LPSTRF | CTS Electrocomponents | 2,000 | 119-219G-8LPSTRFCT-ND | ¥8.52893 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥8.75800 | ¥87.58 |
| 25 | ¥8.14080 | ¥203.52 |
| 100 | ¥7.25360 | ¥725.36 |
| 250 | ¥6.72152 | ¥1,680.38 |
| 500 | ¥6.35384 | ¥3,176.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.01808 | ¥6,018.08 |
| 2,000 | ¥5.71502 | ¥11,430.04 |
| 3,000 | ¥5.55278 | ¥16,658.34 |
| 5,000 | ¥5.36385 | ¥26,819.25 |
| 7,000 | ¥5.24855 | ¥36,739.85 |
| 10,000 | ¥5.13391 | ¥51,339.10 |




