605081 | ||
---|---|---|
DigiKey Part Number | 5090-605081-ND | |
Manufacturer | ||
Manufacturer Product Number | 605081 | |
Description | ATMOSPHERIC PRESSURE, TEMPERATUR | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Pressure, Temperature (IoT Finished Device) Sensor USB Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dracal Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature (IoT Finished Device) | |
Output Type | USB | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,446.78000 | ¥2,446.78 |
10 | ¥2,365.21600 | ¥23,652.16 |
25 | ¥2,202.09640 | ¥55,052.41 |