HPP816E031 | ||
---|---|---|
DigiKey Part Number | 223-1914-ND | |
Manufacturer | ||
Manufacturer Product Number | HPP816E031 | |
Description | SENSOR MULT HUM/PRESSURE/TEMP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Humidity, Pressure, Temperature Sensor CAN Bus Output | |
Datasheet | Datasheet | |
EDA/CAD Models | HPP816E031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Humidity, Pressure, Temperature | |
Output Type | CAN Bus | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,668.26000 | ¥1,668.26 |
10 | ¥1,529.25600 | ¥15,292.56 |