Character Display Module Transmissive 5 x 32 Dots STN - Super-Twisted Nematic LED - White I2C, SPI 40.00mm x 33.00mm x 2.60mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Character Display Module Transmissive 5 x 32 Dots STN - Super-Twisted Nematic LED - White I2C, SPI 40.00mm x 33.00mm x 2.60mm
Industrial LCD Display Simulator
EYE on NPI - Display Visions DOGS102N-6 Display #EyeOnNPI #DigiKey @DigiKey @Adafruit

EA DOGS164B-A

DigiKey Part Number
1481-1304-ND
Manufacturer
Manufacturer Product Number
EA DOGS164B-A
Description
LCD MOD 64DIG 16X4 TRANSMISV WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 32 Dots STN - Super-Twisted Nematic LED - White I2C, SPI 40.00mm x 33.00mm x 2.60mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
40.00mm x 33.00mm x 2.60mm
Manufacturer
Display Visions
Viewing Area
38.00mm L x 19.00mm W
Series
Backlight
LED - White
Packaging
Bag
Voltage - Supply
3.3V
Part Status
Active
Dot Size
0.32mm W x 0.45mm H
Number of Characters
64.0
Interface
I2C, SPI
Display Format
16 x 4
Operating Temperature
-20°C ~ 70°C
Character Format
5 x 32 Dots
Background Color
Blue
Display Type
STN - Super-Twisted Nematic
Base Product Number
Display Mode
Transmissive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥149.85000¥149.85
10¥118.02900¥1,180.29
100¥99.56250¥9,956.25
500¥91.55034¥45,775.17
Manufacturers Standard Package