Rectangular Display Backlight Amber 37.4mm x 18mm x 2.6mm Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rectangular Display Backlight Amber 37.4mm x 18mm x 2.6mm Solder
Industrial LCD Display Simulator

EA LED40X33-A

DigiKey Part Number
1481-1307-ND
Manufacturer
Manufacturer Product Number
EA LED40X33-A
Description
DISP BKLT RECT AMB 37.4MMX18MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Rectangular Display Backlight Amber 37.4mm x 18mm x 2.6mm Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V, 4.2V Series
Manufacturer
Display Visions
Current - Test
60mA, 30mA Series (Max)
Series
Termination Style
Solder
Packaging
Bag
Size / Dimension
37.4mm x 18mm x 2.6mm
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Style
Rectangular
Base Product Number
Color
Amber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥128.35000¥128.35
10¥100.36500¥1,003.65
100¥84.11000¥8,411.00
500¥77.04908¥38,524.54
1,000¥74.76027¥74,760.27
Manufacturers Standard Package