UF4003 | |
---|---|
DigiKey Part Number | 4878-UF4003TB-ND - Tape & Reel (TR) 4878-UF4003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4003 |
Description | DIODE GEN PURP 200V 1A DO204AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Through Hole DO-204AC (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-41) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.19000 | ¥11.90 |
100 | ¥0.64280 | ¥64.28 |
500 | ¥0.50508 | ¥252.54 |
1,000 | ¥0.35073 | ¥350.73 |
2,000 | ¥0.29055 | ¥581.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.27475 | ¥1,373.75 |
10,000 | ¥0.23383 | ¥2,338.30 |
25,000 | ¥0.21630 | ¥5,407.50 |
50,000 | ¥0.18707 | ¥9,353.50 |
125,000 | ¥0.15550 | ¥19,437.50 |