Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM3Z3V6

DigiKey Part Number
4878-MM3Z3V6TR-ND - Tape & Reel (TR)
4878-MM3Z3V6CT-ND - Cut Tape (CT)
4878-MM3Z3V6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM3Z3V6
Description
DIODE ZENER 3.6V 300MW SOD323F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 300 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
MM3Z3V6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
85 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Part Status
Active
Operating Temperature
-50°C ~ 150°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-323F
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z3V6Diotec Semiconductor2,9214878-MM3Z3V6CT-ND¥1.41000Parametric Equivalent
In-Stock: 2,921
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.87700¥8.77
100¥0.53920¥53.92
500¥0.39100¥195.50
1,000¥0.34296¥342.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28148¥844.44
6,000¥0.25039¥1,502.34
9,000¥0.23452¥2,110.68
15,000¥0.21666¥3,249.90
21,000¥0.20608¥4,327.68
30,000¥0.19578¥5,873.40
Manufacturers Standard Package