LDI1117-05H | ||
---|---|---|
DigiKey Part Number | 4878-LDI1117-05HTR-ND - Tape & Reel (TR) 4878-LDI1117-05HCT-ND - Cut Tape (CT) 4878-LDI1117-05HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LDI1117-05H | |
Description | IC REG LINEAR 5V 1.35A SOT223 | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.35A SOT-223 | |
Datasheet | Datasheet | |
EDA/CAD Models | LDI1117-05H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.10800 | ¥52.70 |
100 | ¥1.36360 | ¥136.36 |
250 | ¥1.12864 | ¥282.16 |
500 | ¥0.90286 | ¥451.43 |
1,000 | ¥0.69221 | ¥692.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.60198 | ¥1,504.95 |
5,000 | ¥0.54177 | ¥2,708.85 |
12,500 | ¥0.48157 | ¥6,019.62 |
25,000 | ¥0.45147 | ¥11,286.75 |
62,500 | ¥0.40030 | ¥25,018.75 |
125,000 | ¥0.38525 | ¥48,156.25 |