
2BZX84C3V6 | |
|---|---|
DigiKey Part Number | 4878-2BZX84C3V6TR-ND - Tape & Reel (TR) 4878-2BZX84C3V6CT-ND - Cut Tape (CT) 4878-2BZX84C3V6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2BZX84C3V6 |
Description | DIODE ZENER ARRAY 3.6V SOT-23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.6 V 300 mW ±5% SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | 2BZX84C3V6 Models |
Category | Power - Max 300 mW |
Manufacturer Diotec Semiconductor | Impedance (Max) (Zzt) 90 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Part Status Active | Operating Temperature -50°C ~ 150°C (TJ) |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 3.6 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±5% | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2BZX84C3V6 | Diotec Semiconductor | 2,448 | 4878-2BZX84C3V6CT-ND | ¥1.65000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥0.99200 | ¥9.92 |
| 100 | ¥0.61360 | ¥61.36 |
| 500 | ¥0.44642 | ¥223.21 |
| 1,000 | ¥0.39208 | ¥392.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32281 | ¥968.43 |
| 6,000 | ¥0.28780 | ¥1,726.80 |
| 9,000 | ¥0.26992 | ¥2,429.28 |
| 15,000 | ¥0.24981 | ¥3,747.15 |
| 21,000 | ¥0.23789 | ¥4,995.69 |
| 30,000 | ¥0.22629 | ¥6,788.70 |






