




0190020002 | |
|---|---|
DigiKey Part Number | WM18745TR-ND - Tape & Reel (TR) WM18745CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020002 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020002 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" (3.05mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.890" (22.61mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.98000 | ¥6.98 |
| 10 | ¥5.90400 | ¥59.04 |
| 25 | ¥5.53560 | ¥138.39 |
| 50 | ¥5.27100 | ¥263.55 |
| 100 | ¥5.01770 | ¥501.77 |
| 250 | ¥4.70340 | ¥1,175.85 |
| 500 | ¥4.47866 | ¥2,239.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.39269 | ¥4,392.69 |
| 2,000 | ¥4.18296 | ¥8,365.92 |
| 3,000 | ¥4.06501 | ¥12,195.03 |
| 5,000 | ¥3.92114 | ¥19,605.70 |
| 7,000 | ¥3.82919 | ¥26,804.33 |
| 10,000 | ¥3.73409 | ¥37,340.90 |













