
ZXTP2025FTA | |
|---|---|
DigiKey Part Number | ZXTP2025FTR-ND - Tape & Reel (TR) ZXTP2025FCT-ND - Cut Tape (CT) ZXTP2025FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTP2025FTA |
Description | TRANS PNP 50V 5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 5 A 190MHz 1.2 W Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTP2025FTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 1.2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 190MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 20nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA1037AKT146Q | Rohm Semiconductor | 9,752 | 2SA1037AKT146QCT-ND | ¥2.07000 | Similar |
| 2SA1037AKT146R | Rohm Semiconductor | 28,468 | 2SA1037AKT146RCT-ND | ¥2.07000 | Similar |
| 2SAR543RTL | Rohm Semiconductor | 105 | 2SAR543RTLCT-ND | ¥8.27000 | Similar |
| MMBT2907ALT3G | onsemi | 44,123 | MMBT2907ALT3GOSCT-ND | ¥1.32000 | Similar |
| MMBT4403LT1G | onsemi | 91,040 | MMBT4403LT1GOSCT-ND | ¥1.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥7.96400 | ¥79.64 |
| 100 | ¥5.28700 | ¥528.70 |
| 500 | ¥4.13848 | ¥2,069.24 |
| 1,000 | ¥3.76872 | ¥3,768.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.29907 | ¥9,897.21 |
| 6,000 | ¥3.06271 | ¥18,376.26 |
| 9,000 | ¥2.94233 | ¥26,480.97 |
| 15,000 | ¥2.80711 | ¥42,106.65 |
| 21,000 | ¥2.75598 | ¥57,875.58 |











