ZXSC440X8TA | ||
---|---|---|
DigiKey Part Number | ZXSC440X8TR-ND - Tape & Reel (TR) ZXSC440X8CT-ND - Cut Tape (CT) ZXSC440X8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXSC440X8TA | |
Description | IC PHOTOFLASH CHARGER 8MSOP | |
Customer Reference | ||
Detailed Description | Photoflash Capacitor Charger PMIC 8-MSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Applications | Photoflash Capacitor Charger | |
Current - Supply | 220µA | |
Voltage - Supply | 1.8V ~ 8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.61000 | ¥14.61 |
10 | ¥13.15100 | ¥131.51 |
25 | ¥12.40600 | ¥310.15 |
100 | ¥10.57040 | ¥1,057.04 |