
ZXMP6A17E6TA | |
|---|---|
DigiKey Part Number | ZXMP6A17E6TR-ND - Tape & Reel (TR) ZXMP6A17E6CT-ND - Cut Tape (CT) ZXMP6A17E6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMP6A17E6TA |
Description | MOSFET P-CH 60V 2.3A SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.3A (Ta) 1.1W (Ta) Surface Mount SOT-26 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 17.7 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 637 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 1.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package SOT-26 |
Rds On (Max) @ Id, Vgs 125mOhm @ 2.3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 1V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDC5614P | onsemi | 225,603 | FDC5614PCT-ND | ¥8.44000 | Similar |
| MD06P115-AQ | Diotec Semiconductor | 40 | 4878-MD06P115-AQCT-ND | ¥6.78000 | Similar |
| NTGS5120PT1G | onsemi | 97 | NTGS5120PT1GOSCT-ND | ¥6.78000 | Similar |
| PJS6461-AU_S1_000A1 | Panjit International Inc. | 35 | 3757-PJS6461-AU_S1_000A1CT-ND | ¥5.29000 | Similar |
| PJS6461_S1_00001 | Panjit International Inc. | 654 | 3757-PJS6461_S1_00001CT-ND | ¥5.04000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.89600 | ¥48.96 |
| 100 | ¥3.17980 | ¥317.98 |
| 500 | ¥2.43916 | ¥1,219.58 |
| 1,000 | ¥2.20032 | ¥2,200.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.89672 | ¥5,690.16 |
| 6,000 | ¥1.74384 | ¥10,463.04 |
| 9,000 | ¥1.66594 | ¥14,993.46 |
| 15,000 | ¥1.57842 | ¥23,676.30 |
| 21,000 | ¥1.52660 | ¥32,058.60 |
| 30,000 | ¥1.47624 | ¥44,287.20 |











