
MD06P115-AQ | |
|---|---|
DigiKey Part Number | 4878-MD06P115-AQTR-ND - Tape & Reel (TR) 4878-MD06P115-AQCT-ND - Cut Tape (CT) 4878-MD06P115-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MD06P115-AQ |
Description | MOSFET, SOT-23, -60V, -3.1A, 0, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 3.1A 1.5W Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | MD06P115-AQ Models |
Category | Power Dissipation (Max) 1.5W |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
FET Type | Supplier Device Package SOT-26 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.21800 | ¥42.18 |
| 100 | ¥2.71750 | ¥271.75 |
| 500 | ¥2.07230 | ¥1,036.15 |
| 1,000 | ¥1.86406 | ¥1,864.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.59944 | ¥4,798.32 |
| 6,000 | ¥1.46611 | ¥8,796.66 |
| 9,000 | ¥1.39817 | ¥12,583.53 |
| 15,000 | ¥1.32183 | ¥19,827.45 |
| 21,000 | ¥1.27663 | ¥26,809.23 |
| 30,000 | ¥1.23270 | ¥36,981.00 |

