ZXMN3F31DN8TA | |
---|---|
DigiKey Part Number | ZXMN3F31DN8TR-ND - Tape & Reel (TR) ZXMN3F31DN8CT-ND - Cut Tape (CT) ZXMN3F31DN8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN3F31DN8TA |
Description | MOSFET 2N-CH 30V 5.7A 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 5.7A 1.8W Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 5.7A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 608pF @ 15V | |
Power - Max | 1.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.22300 | ¥62.23 |
100 | ¥4.30940 | ¥430.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.60102 | ¥1,800.51 |
1,000 | ¥3.06475 | ¥3,064.75 |
2,500 | ¥2.72952 | ¥6,823.80 |
5,000 | ¥2.58585 | ¥12,929.25 |
12,500 | ¥2.39431 | ¥29,928.88 |
25,000 | ¥2.37060 | ¥59,265.00 |