ZXCT1082E5TA | ||
---|---|---|
DigiKey Part Number | ZXCT1082E5TATR-ND - Tape & Reel (TR) ZXCT1082E5TACT-ND - Cut Tape (CT) ZXCT1082E5TADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXCT1082E5TA | |
Description | IC CURRENT MONITOR SOT25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High-Side SOT-25 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.53400 | ¥115.34 |
25 | ¥10.88560 | ¥272.14 |
100 | ¥9.27330 | ¥927.33 |
250 | ¥8.70780 | ¥2,176.95 |
500 | ¥7.61926 | ¥3,809.63 |
1,000 | ¥6.31307 | ¥6,313.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.87767 | ¥17,633.01 |
6,000 | ¥5.65999 | ¥33,959.94 |
15,000 | ¥5.44229 | ¥81,634.35 |