US1A-13-F | ||
---|---|---|
DigiKey Part Number | US1A-FDITR-ND - Tape & Reel (TR) US1A-FDICT-ND - Cut Tape (CT) US1A-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | US1A-13-F | |
Description | DIODE GEN PURP 50V 1A SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 1A Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | US1A-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26260 | ¥126.26 |
500 | ¥1.11876 | ¥559.38 |
1,000 | ¥0.87060 | ¥870.60 |
2,000 | ¥0.77919 | ¥1,558.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76178 | ¥3,808.90 |
10,000 | ¥0.67472 | ¥6,747.20 |
25,000 | ¥0.66601 | ¥16,650.25 |
50,000 | ¥0.56589 | ¥28,294.50 |
125,000 | ¥0.54413 | ¥68,016.25 |