Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ64A-13 | |
|---|---|
DigiKey Part Number | SMCJ64ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ64A-13 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ64A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ64A-13-F | Diodes Incorporated | 5,359 | SMCJ64A-FDICT-ND | ¥17.20000 | Direct |
| MASMCJ64AE3 | Microchip Technology | 0 | 1086-6071-ND | ¥51.07055 | Direct |
| MASMCJLCE64AE3 | Microchip Technology | 0 | 1086-6181-ND | ¥71.82990 | Direct |
| MSMCJ64AE3 | Microchip Technology | 0 | 1086-8630-ND | ¥13.37258 | Direct |
| MSMCJLCE64AE3 | Microchip Technology | 0 | 1086-8740-ND | ¥36.80643 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥3.92825 | ¥117,847.50 |





